Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEML7700-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74Y9681RL
Cut Tape74Y9681
Your Part Number
2,235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.964 |
| 100+ | $0.847 |
| 250+ | $0.815 |
| 500+ | $0.782 |
| 1000+ | $0.741 |
| 2500+ | $0.724 |
| 5000+ | $0.708 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74Y9681RL
Cut Tape74Y9681
Technical Datasheet
Sensor TypeAmbient Light Sensor
Output InterfaceI2C
Wavelength-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins4Pins
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Ambient Light Sensor
Wavelength
-
Supply Voltage Max
3.6V
No. of Pins
4Pins
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Output Interface
I2C
Supply Voltage Min
2.5V
Sensor Case / Package
Module
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for VEML7700-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
