Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEML7700-TTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel96Y6767RL
Cut Tape96Y6767
Your Part Number
1,115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.958 |
| 100+ | $0.909 |
| 250+ | $0.871 |
| 500+ | $0.833 |
| 1000+ | $0.794 |
| 2500+ | $0.750 |
| 5000+ | $0.708 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel96Y6767RL
Cut Tape96Y6767
Technical Datasheet
Product Overview
VEML7700-TT is a high accuracy ambient light sensor with I²C interface in a miniature transparent 6.8 x 2.35 x 3.0mm package. It includes a high sensitive photo diode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I²C bus communication interface. Suitable for ambient light sensor for backlight dimming of e.g. TV displays, smart phones, touch phones, PDA, GPS, ambient light sensor for industrial on- / off-lighting operation, optical switch for consumer, computing, and industrial devices and displays.
- Surface-mount package type, side view package
- Integrated modules: ambient light sensor (ALS)
- Supply voltage range from 2.5 to 3.6V (Tamb = 25°C)
- Communication via I²C interface
- Floor life: 72 h, MSL 4, according to J-STD-020
- Shut down current is 0.5μA typ (VDD is 3.3V, Tamb = 25°C)
- I²C bus voltage range from 1.7 to 3.6V, ambient light range from 0 to 140 000lx
- Ambient light resolution is 0.0042lx, 16bit, I²C output
- Dimensions (L x W x H): 6.8 x 2.35 x 3.0mm
- Operation temperature range from -25 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Alternatives for VEML7700-TT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
