Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMT2520X01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72Y6505RL
Cut Tape72Y6505
Your Part Number
9,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 50+ | $0.610 |
| 100+ | $0.447 |
| 250+ | $0.411 |
| 500+ | $0.375 |
| 1000+ | $0.351 |
| 2500+ | $0.331 |
| 5000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMT2520X01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72Y6505RL
Cut Tape72Y6505
Technical Datasheet
Wavelength Typ850nm
Viewing Angle15°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
Silicon NPN phototransistor suitable for detector in automotive applications, photo interrupters, miniature switches, counters, encoders and position sensors.
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: ϕ = ±15°
- AEC-Q101 qualified
- Surface mount package
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Transistor Case Style
SMD
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for VEMT2520X01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
