Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMT4700F-GS08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel72Y6510RL
Cut Tape72Y6510
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.770 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 50+ | $0.636 |
| 100+ | $0.568 |
| 250+ | $0.511 |
| 500+ | $0.444 |
| 1000+ | $0.395 |
| 2500+ | $0.322 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMT4700F-GS08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel72Y6510RL
Cut Tape72Y6510
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption-
No. of Pins3Pins
Transistor Case StylePLCC
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
PLCC
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Viewing Angle
120°
No. of Pins
3Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
