Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0402A101JXAAC SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/5023288.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0402A101JXAACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel19X1110RL
Cut Tape19X1110
Product RangeVJ Commercial Series
Your Part Number
8,092 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.479 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
| 25+ | $0.447 |
| 100+ | $0.417 |
| 250+ | $0.386 |
| 500+ | $0.360 |
| 1000+ | $0.332 |
| 2500+ | $0.309 |
| 5000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402A101JXAACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel19X1110RL
Cut Tape19X1110
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ0402A101JXAAC is a surface mount multilayer ceramic chip capacitor for commercial applications. Typical applications include timing and tuning circuits, sensor and scanner applications, decoupling and filtering and surge suppression applications.
- 100pF capacitance
- 50V rated voltage
- C0G (NP0) dielectrics
- C0G (NP0) is an ultra-stable dielectric offering low Temperature Coefficient of Capacitance (TCC)
- C0G (NP0) offers low dissipation
- Excellent aging characteristics
- Wet build process
- Ideal for surge suppression and high voltage applications
- Reliable Noble Metal Electrode (NME) system
- Operating temperature range -55°C to +150°C
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ0402A101JXAAC
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
