Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805A561JXAAC SMD Multilayer Ceramic Capacitor, 560 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/2525254-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0805A561JXAACCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AC8482RL
Cut Tape62AC8482
Product RangeVJ Commercial Series
Your Part Number
15,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.265 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 25+ | $0.114 |
| 100+ | $0.102 |
| 250+ | $0.091 |
| 500+ | $0.080 |
| 1000+ | $0.074 |
| 2500+ | $0.069 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805A561JXAACCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AC8482RL
Cut Tape62AC8482
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance560pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for VJ0805A561JXAAC
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
