Print Page
892 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 25+ | $2.170 |
| 100+ | $1.700 |
| 250+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.440 |
| 5000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2220A221JXUSTX1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AK3008
Product RangeVJ Series
Technical Datasheet
Capacitance220pF
Capacitance Tolerance± 5%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2220 [5650 Metric]
Capacitor MountingSurface Mount
Product RangeVJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 5%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5650 Metric]
Product Range
VJ Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

