Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMW1300-GS08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76T8668RL
Cut Tape76T8668
Your Part Number
613 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.358 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 50+ | $0.251 |
| 100+ | $0.183 |
| 250+ | $0.167 |
| 500+ | $0.152 |
| 1000+ | $0.138 |
| 2500+ | $0.129 |
| 5000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW1300-GS08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76T8668RL
Cut Tape76T8668
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage3.15V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMW1300-GS08 is a high bright white SMD ChipLED features an innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment. This package is filled with a mixture of epoxy and yellow converter.
- High efficient InGaN technology
- Super thin ChipLED with exceptional brightness
- High reliability PCB based
- -20 to 80°C Temperature range
- 7000K Typical color temperature
- Compatible to IR reflow soldering
Applications
Communications & Networking, Consumer Electronics, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
White
Bulb Size
1.6mm x 0.8mm
Forward Voltage
3.15V
Viewing Angle
130°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for VLMW1300-GS08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
