Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVO2223ACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.70R1191
Your Part Number
1,492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $1.490 |
| 100+ | $1.370 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
| 2500+ | $1.060 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The VO2223A is a 1-channel 8-pin Power Phototriac Optocoupler features pure tin leads. It provides a 5300V of input to output isolation. It features 10mA maximum trigger current (IFT), 600V peak off-state voltage and 1Arms load current.
- dV/dt of 210V/μs
- 5300Vrms Isolation test voltage
Applications
Consumer Electronics, HVAC
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Pins
8Pins
Triac Operating Mode
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
