Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOA300-F-X017TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AK1402RL
Cut Tape58AK1402
Product RangeVOA300 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.720 | $6.72 |
| Total Price | $6.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 50+ | $5.000 |
| 100+ | $4.320 |
| 250+ | $4.110 |
| 500+ | $3.900 |
| 1000+ | $3.810 |
| 2500+ | $3.420 |
| 5000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOA300-F-X017TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AK1402RL
Cut Tape58AK1402
Product RangeVOA300 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5.3kV
Product RangeVOA300 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
VOA300 Series
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
