Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOL618A-2TCopy
Newark Part No.
Re-Reel69AH3742
Cut Tape69AH3742
Your Part Number
140 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.560 | $13.56 |
| Total Price | $13.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 10+ | $9.280 |
| 25+ | $8.400 |
| 50+ | $7.540 |
| 100+ | $6.660 |
| 250+ | $6.120 |
| 500+ | $5.560 |
| 1000+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL618A-2TCopy
Newark Part No.
Re-Reel69AH3742
Cut Tape69AH3742
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min63%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
