Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOM160PTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W3672
Your Part Number
4,943 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 10+ | $0.623 |
| 100+ | $0.474 |
| 500+ | $0.403 |
| 1000+ | $0.373 |
| 2500+ | $0.335 |
| 10000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM160PTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W3672
Technical Datasheet
Optocoupler Case StyleSOP
No. of Pins4Pins
Isolation Voltage3.75kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage600V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Non-zero crossing, phototriac output, optocoupler suitable for use in consumer appliances, triac drives, solid-state relays, motor controls and office equipment.
- High static dV/dt <gt/> 0.5KV/μs
- Input sensitivity IFT = 7mA
- On-state RMS current IT(RMS) = 70mA
- 600V peak off-state blocking voltage
- Isolation test voltage of 3750VRMS
- UL1577, file no. E52744, double protection approval
- cUL-file no. E52744, equivalent to CSA bulletin 5A approval
- VDE 0884-5, DIN EN 60747-5-5 approval
Technical Specifications
Optocoupler Case Style
SOP
Isolation Voltage
3.75kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Pins
4Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Alternatives for VOM160PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
