Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOM617A-3TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45W6911RL
Cut Tape45W6911
Your Part Number
3,252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 50+ | $0.392 |
| 100+ | $0.337 |
| 250+ | $0.304 |
| 500+ | $0.270 |
| 1000+ | $0.244 |
| 2500+ | $0.243 |
| 5000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM617A-3TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45W6911RL
Cut Tape45W6911
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VOM617A-3T is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupling device is designed for signal transmission between two electrically separated circuits.
- Low input current
- Low saturation voltage
- Fast switching time
- Low coupling capacitance
- End-stackable, 0.100" (2.54mm) spacing
- -55 to +110°C Operating temperature range
Applications
Signal Processing, Communications & Networking, Lighting, Alternative Energy
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Alternatives for VOM617A-3T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
