Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOS615A-3TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel63W3403RL
Cut Tape63W3403
Your Part Number
3,725 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.671 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.671 |
| 50+ | $0.487 |
| 100+ | $0.372 |
| 250+ | $0.347 |
| 500+ | $0.320 |
| 1000+ | $0.303 |
| 2500+ | $0.295 |
| 5000+ | $0.285 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOS615A-3TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel63W3403RL
Cut Tape63W3403
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min100%
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Product Range
-
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
100%
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for VOS615A-3T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
