Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.652 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 50+ | $0.443 |
| 100+ | $0.341 |
| 250+ | $0.314 |
| 500+ | $0.287 |
| 1000+ | $0.270 |
| 2500+ | $0.259 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOS617A-3X001TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH3754RL
Cut Tape69AH3754
Product RangeVOS617A
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeVOS617A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
VOS617A
Technical Docs (1)
Alternatives for VOS617A-3X001T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

