Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3200+ | $0.186 |
| 5000+ | $0.178 |
| 10000+ | $0.161 |
| 20000+ | $0.147 |
| 30000+ | $0.139 |
| 50000+ | $0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 3200
Multiple: 3200
$595.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10BQ015-M3/5BT.Copy
Newark Part No.28AC5615
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max330mV
Forward Surge Current140A
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Qualification
-
SVHC
Lead
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
330mV
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Alternatives for VS-10BQ015-M3/5BT.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
