Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-111MT100KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88K7882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $93.480 |
| 25+ | $90.170 |
| 50+ | $88.850 |
| 100+ | $86.860 |
Price for:Each
Minimum: 15
Multiple: 15
$1,402.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-111MT100KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88K7882
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current-
Bridge Rectifier Case StyleMTK
No. of Pins6Pins
Forward Voltage Max1.57V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.18kA
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
MTK
Forward Voltage Max
1.57V
Forward Surge Current
1.18kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
