Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-12F20Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 07B3682 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.710 |
| 25+ | $4.620 |
| 50+ | $4.530 |
| 100+ | $4.430 |
| 250+ | $4.340 |
| 500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-12F20Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 07B3682 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 12A |
| Forward Voltage Max | 1.26V |
| Diode Module Configuration | - |
| Diode Case Style | DO-4 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Forward Surge Current | 235A |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The VS-12F20 is a 200V Standard Recovery Diode with high surge current capability. It is suitable for battery charges, converters and machine tool controls applications.
- Stud normal polarity (cathode to stud)
- Wide current range
- Up to 1200V VRRM
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Forward Voltage Max | 1.26V |
| Diode Case Style | DO-4 |
| Operating Temperature Max | 175°C |
| Diode Mounting | Stud |
| SVHC | To Be Advised |
| Average Forward Current | 12A |
|---|---|
| Diode Module Configuration | - |
| No. of Pins | 2Pins |
| Forward Surge Current | 235A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
