Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-12TTS08-M3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 65AC4222 |
| Your Part Number | |
| Technical Datasheet |
23,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $2.640 |
| 25+ | $2.480 |
| 50+ | $2.320 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-12TTS08-M3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 65AC4222 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| Gate Trigger Current Max | 15mA |
| Average On State Current | 8A |
| On State RMS Current | 12.5A |
| Thyristor Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 95A |
| Holding Current Max | 30mA |
| Gate Trigger Voltage Max | 1V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Average On State Current | 8A |
| Thyristor Case Style | TO-220AB |
| Peak Non Repetitive Surge Current | 95A |
| Gate Trigger Voltage Max | 1V |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 15mA |
|---|---|
| On State RMS Current | 12.5A |
| No. of Pins | 3Pins |
| Holding Current Max | 30mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
