Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-16RIA60Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09F5232 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.090 |
| 10+ | $13.680 |
| 25+ | $13.410 |
| 50+ | $13.140 |
| 100+ | $12.860 |
| 250+ | $12.590 |
| 500+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-16RIA60Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09F5232 |
| Technical Datasheet | |
| SCR Module Type | Single SCR |
| Peak Repetitive Off State Voltage | 600V |
| Gate Trigger Current Max | 60mA |
| Average Forward Current | 16A |
| Average On State Current | 16A |
| On State RMS Current | 35A |
| Gate Trigger Voltage Max | 2V |
| Peak Non Repetitive Surge Current | 340A |
| Holding Current Max | 130mA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Reverse Voltage | 600V |
| Thyristor Case Style | TO-208AA |
| No. of Pins | - |
| Thyristor Mounting | Stud Mount |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| SCR Module Type | Single SCR |
|---|---|
| Gate Trigger Current Max | 60mA |
| Average On State Current | 16A |
| Gate Trigger Voltage Max | 2V |
| Holding Current Max | 130mA |
| Repetitive Peak Reverse Voltage | 600V |
| Thyristor Case Style | TO-208AA |
| Thyristor Mounting | Stud Mount |
| SVHC | Lead (08-Jul-2021) |
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Average Forward Current | 16A |
| On State RMS Current | 35A |
| Peak Non Repetitive Surge Current | 340A |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 600V |
| No. of Pins | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
