Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1KAB40ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F2655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.630 |
| 1000+ | $1.560 |
| 1500+ | $1.550 |
| 2500+ | $1.530 |
| 5000+ | $1.500 |
| 12500+ | $1.470 |
| 25000+ | $1.440 |
Price for:Each
Minimum: 500
Multiple: 500
$815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1KAB40ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F2655
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current52A
Operating Temperature Max150°C
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
52A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
