Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1186Copy
Newark Part No.09F2690
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current35A
Forward Voltage Max1.7V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max140°C
Forward Surge Current500A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.7V
Diode Case Style
DO-203AB
Operating Temperature Max
140°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
35A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
