Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1203ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09F2798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.120 |
| 200+ | $6.990 |
| 300+ | $6.870 |
| 500+ | $6.740 |
| 1000+ | $6.730 |
| 2500+ | $6.590 |
| 5000+ | $6.460 |
| 10000+ | $6.330 |
Price for:Each
Minimum: 100
Multiple: 100
$712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1203ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09F2798
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current12A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current240A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.35V
Diode Case Style
DO-203AA
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
240A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
