Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N2131ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42H5113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.290 |
| 200+ | $14.980 |
| 300+ | $14.680 |
| 500+ | $14.370 |
| 1000+ | $14.070 |
| 2500+ | $13.760 |
| 5000+ | $13.450 |
| 10000+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N2131ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42H5113
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current60A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current900A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.3V
Diode Case Style
DO-203AB
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
60A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
900A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
