Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-1N3208Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09F3182 |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.980 |
| 10+ | $11.420 |
| 25+ | $11.410 |
| 50+ | $11.400 |
| 100+ | $11.390 |
| 250+ | $11.280 |
| 500+ | $11.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-1N3208Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09F3182 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | 15A |
| Forward Voltage Max | 1.5V |
| Diode Module Configuration | - |
| Diode Case Style | DO-203AB |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Forward Surge Current | 250A |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Forward Voltage Max | 1.5V |
| Diode Case Style | DO-203AB |
| Operating Temperature Max | 175°C |
| Diode Mounting | Stud |
| SVHC | Lead (08-Jul-2021) |
| Average Forward Current | 15A |
|---|---|
| Diode Module Configuration | - |
| No. of Pins | 2Pins |
| Forward Surge Current | 250A |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
