Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N3210Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F3188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.000 |
| 200+ | $11.960 |
| 300+ | $11.930 |
| 500+ | $11.890 |
| 1000+ | $11.310 |
| 2500+ | $11.080 |
| 5000+ | $10.860 |
Price for:Each
Minimum: 100
Multiple: 100
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3210Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F3188
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Forward Voltage Max1.5V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current250A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-1N3210 is a Silicon Rectifier Diode offers 50V maximum repetitive peak reverse voltage and direct reverse voltage. It is made to meet stringent high reliability requirements.
- Low thermal impedance
- High case temperature
- Excellent reliability
- Maximum design flexibility
- Cathode to case
- -65 to 175°C Junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.5V
Diode Case Style
DO-203AB
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
15A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
250A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
