Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-25FR60Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07B3960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.640 |
| 200+ | $5.590 |
| 300+ | $5.540 |
| 500+ | $5.490 |
| 1000+ | $5.390 |
| 2500+ | $5.270 |
| 5000+ | $5.170 |
| 10000+ | $5.050 |
Price for:Each
Minimum: 100
Multiple: 100
$564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25FR60Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07B3960
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current25A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current373A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.3V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
25A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
373A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
