Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3500+ | $0.305 |
| 10500+ | $0.299 |
| 17500+ | $0.282 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$1,067.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ040HM3/9AT.Copy
Newark Part No.28AC5616
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Forward Voltage Max760mV
Forward Surge Current1.6kA
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
QualificationAEC-Q101
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
4A
Forward Surge Current
1.6kA
Diode Case Style
DO-214AB (SMC)
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
760mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
