Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30BQ100HM3/9ATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel60AC3968RL
Cut Tape60AC3968
Your Part Number
7,323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.702 |
| 100+ | $0.538 |
| 250+ | $0.499 |
| 500+ | $0.460 |
| 1000+ | $0.426 |
| 2500+ | $0.398 |
| 5000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ100HM3/9ATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel60AC3968RL
Cut Tape60AC3968
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current800A
Operating Temperature Max175°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
No. of Pins
2Pins
Forward Surge Current
800A
Average Forward Current
3A
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Technical Docs (2)
Alternatives for VS-30BQ100HM3/9AT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
