Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-36MB120ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48F1234
Your Part Number
439 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
| 10+ | $8.090 |
| 25+ | $7.870 |
| 50+ | $7.630 |
| 100+ | $7.420 |
| 250+ | $7.410 |
| 500+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MB120ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48F1234
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.14V
Bridge Rectifier MountingSurface Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The VS-36MB120A is a single phase extremely compact, encapsulated Bridge Rectifier offering efficient and reliable operation. They are intended for use in general purpose. High thermal conductivity package, electrically insulated case. Nickel-plated terminals solderable using lead (Pb)-free solder, solder alloy Sn/Ag/Cu (SAC305) and solder temperature of 260 to 275°C.
- Center hole fixing
- Excellent power/volume ratio
- 10μA (TJ=25°C, per diode at VRRM) Maximum DC reverse current
- 2700V (f=50Hz, t=1s) RMS isolation voltage base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.14V
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Alternatives for VS-36MB120A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
