Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-400CNQ045PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88K8231 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.750 |
| 5+ | $50.300 |
| 10+ | $45.840 |
| 25+ | $44.930 |
| 50+ | $44.010 |
| 100+ | $43.090 |
Price for:Each
Minimum: 1
Multiple: 1
$54.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-400CNQ045PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 88K8231 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 45V |
| Average Forward Current | 400A |
| Forward Voltage Max | 730mV |
| Diode Module Configuration | Dual Common Cathode |
| Diode Case Style | TO-244AB |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 29kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 45V |
|---|---|
| Forward Voltage Max | 730mV |
| Diode Case Style | TO-244AB |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | To Be Advised |
| Average Forward Current | 400A |
|---|---|
| Diode Module Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 29kA |
| Product Range | - |
Technical Docs (2)
Alternatives for VS-400CNQ045PBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
