Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-400UR120DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75C9113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $65.040 |
| 25+ | $64.090 |
Price for:Each
Minimum: 12
Multiple: 12
$780.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-400UR120DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75C9113
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current400A
Forward Voltage Max1.62V
Diode Module Configuration-
Diode Case StyleDO-205AB
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current8.64kA
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-400UR120D is a reverse polarity standard Recovery Device for machine tool controls and high power drives.
- High surge current capabilities
- 1300V Maximum non-repetitive peak reverse voltage
Applications
Power Management, Industrial, Maintenance & Repair
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.62V
Diode Case Style
DO-205AB
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
400A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
8.64kA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
