Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-4CSH02-M3/86ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y8961
Product RangeFRED Pt® SMPC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $0.711 |
| 100+ | $0.642 |
| 500+ | $0.561 |
| 1000+ | $0.459 |
| 2500+ | $0.447 |
| 10000+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-4CSH02-M3/86ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y8961
Product RangeFRED Pt® SMPC
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationDual Common Cathode
Forward Voltage Max950mV
Reverse Recovery Time25ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleTO-277A
No. of Pins3 Pin
Product RangeFRED Pt® SMPC
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VS-4CSH02-M3/86A is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in snubber, boost, lighting as high frequency rectifiers and free-wheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.
- Reduced Qrr and soft recovery
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
- Meets JESD 201 class 2 whisker test
Applications
Power Management, Industrial, Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
950mV
Forward Surge Current
90A
Diode Case Style
TO-277A
Product Range
FRED Pt® SMPC
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
