Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-50RIA120Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09F7087 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.240 |
| 5+ | $28.780 |
| 10+ | $24.320 |
| 25+ | $23.380 |
| 50+ | $22.450 |
| 100+ | $21.510 |
| 250+ | $21.080 |
Price for:Each
Minimum: 1
Multiple: 1
$33.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-50RIA120Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09F7087 |
| Technical Datasheet | |
| SCR Module Type | Single SCR |
| Peak Repetitive Off State Voltage | 1.2kV |
| Gate Trigger Current Max | 100mA |
| Average Forward Current | 50A |
| Average On State Current | 50A |
| On State RMS Current | 80A |
| Peak Non Repetitive Surge Current | 1.43kA |
| Holding Current Max | 200mA |
| Gate Trigger Voltage Max | 2.5V |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Thyristor Case Style | TO-208AC |
| Operating Temperature Max | 125°C |
| No. of Pins | - |
| Thyristor Mounting | Stud Mount |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The VS-50RIA120 is a 3-pin medium-power Phase-control Thyristor. The VS-50RIA series thyristor has excellent dynamic characteristics, superior surge capability and meets aerospace and other high reliability requirements.
- High current rating
Applications
Motor Drive & Control, Power Management, Defence, Military & Aerospace
Technical Specifications
| SCR Module Type | Single SCR |
|---|---|
| Gate Trigger Current Max | 100mA |
| Average On State Current | 50A |
| Peak Non Repetitive Surge Current | 1.43kA |
| Gate Trigger Voltage Max | 2.5V |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Stud Mount |
| SVHC | To Be Advised |
| Peak Repetitive Off State Voltage | 1.2kV |
|---|---|
| Average Forward Current | 50A |
| On State RMS Current | 80A |
| Holding Current Max | 200mA |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Thyristor Case Style | TO-208AC |
| No. of Pins | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
