Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA20Copy
Newark Part No.98K9621
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max100mA
Average On State Current50A
Average Forward Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current1.49kA
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
Medium power phase control thyristor suitable for use in phase control applications in converters, lighting circuits, battery charges, regulated power supplies and temperature and speed control circuit applications.
- High current rating
- Excellent dynamic characteristics
- dV/dt = 500V/μs
- Superior surge capabilities
- Types up to 1200 V VDRM/VRRM
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
Average Forward Current
50A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
200V
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
200V
Average On State Current
50A
On State RMS Current
80A
Peak Non Repetitive Surge Current
1.49kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
200V
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
