Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-50RIA60Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09F7090 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.100 |
| 10+ | $13.850 |
| 25+ | $13.430 |
| 50+ | $13.010 |
| 100+ | $12.590 |
| 250+ | $12.340 |
| 500+ | $12.090 |
Price for:Each
Minimum: 1
Multiple: 1
$20.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-50RIA60Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 09F7090 |
| Technical Datasheet | |
| SCR Module Type | Single SCR |
| Peak Repetitive Off State Voltage | 600V |
| Gate Trigger Current Max | 100mA |
| Average Forward Current | 50A |
| Average On State Current | 50A |
| On State RMS Current | 80A |
| Gate Trigger Voltage Max | 2.5V |
| Peak Non Repetitive Surge Current | 1.43kA |
| Holding Current Max | 200mA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Reverse Voltage | 600V |
| Thyristor Case Style | TO-208AC |
| No. of Pins | - |
| Thyristor Mounting | Stud Mount |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The VS-50RIA60 is a medium power Phase Control Thyristor intended for regulated power supplies and temperature/speed control circuit.
- High current rating
- Excellent dynamic characteristics
- dv/dt = 1000V/μs option
- Superior surge capabilities
- 10W Maximum peak gate power
- 2.5W Maximum average gate power
- 2.5A Maximum peak positive gate current
- 0.9μs Typical delay time
Applications
Motor Drive & Control, Lighting, Power Management
Technical Specifications
| SCR Module Type | Single SCR |
|---|---|
| Gate Trigger Current Max | 100mA |
| Average On State Current | 50A |
| Gate Trigger Voltage Max | 2.5V |
| Holding Current Max | 200mA |
| Repetitive Peak Reverse Voltage | 600V |
| Thyristor Case Style | TO-208AC |
| Thyristor Mounting | Stud Mount |
| SVHC | Lead (08-Jul-2021) |
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Average Forward Current | 50A |
| On State RMS Current | 80A |
| Peak Non Repetitive Surge Current | 1.43kA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 600V |
| No. of Pins | - |
| Product Range | - |
Technical Docs (1)
Alternatives for VS-50RIA60
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
