Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-50RIA80Copy
Newark Part No.09F7091
Product RangeVS-50RIA Series
Your Part Number
192 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.650 |
| 5+ | $26.640 |
| 10+ | $23.640 |
| 25+ | $23.150 |
| 50+ | $22.650 |
| 100+ | $22.160 |
Price for:Each
Minimum: 1
Multiple: 1
$29.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA80Copy
Newark Part No.09F7091
Product RangeVS-50RIA Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average Forward Current50A
Average On State Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current1.49kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-50RIA Series
SVHCTo Be Advised
Product Overview
The VS-50RIA80 is a 50A stud version medium power Phase Control Thyristor offers superior surge capabilities.
- High current rating
- Excellent dynamic characteristics
- dV/dt = 1000V/μs option
- Single SCR diode variation
Applications
Power Management, Signal Processing, Lighting, Thermal Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
Average On State Current
50A
Gate Trigger Voltage Max
2.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
VS-50RIA Series
Peak Repetitive Off State Voltage
800V
Average Forward Current
50A
On State RMS Current
80A
Peak Non Repetitive Surge Current
1.49kA
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
