Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-52MT80KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88K8507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $99.090 |
| 25+ | $95.570 |
| 50+ | $94.160 |
| 100+ | $92.060 |
Price for:Each
Minimum: 15
Multiple: 15
$1,486.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-52MT80KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88K8507
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current55A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max2.68V
Bridge Rectifier MountingPanel Mount
Forward Surge Current410A
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
55A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.68V
Forward Surge Current
410A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
