Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-6CWQ06FN-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AC3978
Your Part Number
3,426 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.090 |
| 100+ | $0.796 |
| 500+ | $0.771 |
| 1000+ | $0.744 |
| 2500+ | $0.740 |
| 10000+ | $0.726 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6CWQ06FN-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AC3978
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current7A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins4Pins
Forward Voltage Max760mV
Forward Surge Current490A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
490A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
7A
Diode Case Style
TO-252AA
Forward Voltage Max
760mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for VS-6CWQ06FN-M3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
