Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-70HF40Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09F7335 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 10+ | $10.460 |
| 25+ | $10.320 |
| 50+ | $10.200 |
| 100+ | $10.060 |
| 250+ | $9.930 |
| 500+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-70HF40Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09F7335 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 70A |
| Forward Voltage Max | 1.35V |
| Diode Module Configuration | - |
| Diode Case Style | DO-5 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 180°C |
| Forward Surge Current | 1.25kA |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The VS-70HF40 is a 2-pin 400V Standard Recovery Diode designed for a wide range of applications. It is designed and qualified for industrial level. It offers single diode circuit configuration and stud cathode and anode version.
- High surge current capability
Applications
Signal Processing, Power Management, Automation & Process Control, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Forward Voltage Max | 1.35V |
| Diode Case Style | DO-5 |
| Operating Temperature Max | 180°C |
| Diode Mounting | Stud |
| SVHC | Lead (08-Jul-2021) |
| Average Forward Current | 70A |
|---|---|
| Diode Module Configuration | - |
| No. of Pins | 2Pins |
| Forward Surge Current | 1.25kA |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
