Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-70HF60Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F7336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.880 |
| 200+ | $10.820 |
| 300+ | $10.740 |
| 500+ | $10.680 |
| 1000+ | $10.460 |
| 2500+ | $10.240 |
| 5000+ | $10.020 |
| 10000+ | $9.800 |
Price for:Each
Minimum: 100
Multiple: 100
$1,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70HF60Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F7336
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.25kA
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.35V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.25kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
