Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-85HF40Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F7547
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
| 5+ | $14.150 |
| 10+ | $13.820 |
| 25+ | $13.490 |
| 50+ | $13.170 |
| 100+ | $12.830 |
| 250+ | $12.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-85HF40Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F7547
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current85A
Forward Voltage Max1.2V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.5kA
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-85HF40 is a normal polarity standard Recovery Diode with cathode stud. This standard diode is suitable for machine tool controls and welding.
- High surge current capability
- 500V Maximum non-repetitive peak reverse voltage
Applications
Power Management, Industrial, Maintenance & Repair
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.2V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
85A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.5kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
