Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-85HFR80Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F7540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.810 |
Price for:Each
Minimum: 100
Multiple: 100
$1,681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-85HFR80Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F7540
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current85A
Forward Voltage Max1.2V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.8kA
Diode MountingStud
Product Range-
SVHCTo Be Advised
Product Overview
The VS-85HFR80 is a Standard Recovery Diode with high surge current capability. It is designed for a wide range of applications in battery chargers, machine tool controls, converters and welding.
- Up to 400V VRRM
- Stud reverse polarity (anode to stud)
- -65 to 180°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.2V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
85A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.8kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
