Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-8CVH02-M3/ICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78AC6665RL
Cut Tape78AC6665
Product RangeFRED Pt® SlimDpak
Your Part Number
4,217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.020 |
| 25+ | $0.944 |
| 50+ | $0.870 |
| 100+ | $0.795 |
| 250+ | $0.750 |
| 500+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8CVH02-M3/ICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78AC6665RL
Cut Tape78AC6665
Product RangeFRED Pt® SlimDpak
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.14V
Reverse Recovery Time25ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-252AE
No. of Pins3 Pin
Product RangeFRED Pt® SlimDpak
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.14V
Forward Surge Current
100A
Diode Case Style
TO-252AE
Product Range
FRED Pt® SlimDpak
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
