Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-92MT140KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K0122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $90.410 |
| 25+ | $87.210 |
| 50+ | $85.930 |
| 100+ | $84.000 |
Price for:Each
Minimum: 15
Multiple: 15
$1,356.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-92MT140KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K0122
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current-
Bridge Rectifier Case StyleMTK
No. of Pins6Pins
Forward Voltage Max1.65V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
1.4kV
Bridge Rectifier Case Style
MTK
Forward Voltage Max
1.65V
Forward Surge Current
1kA
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
