Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-93MT120KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K0130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $95.550 |
| 25+ | $92.160 |
| 50+ | $90.810 |
| 100+ | $88.770 |
Price for:Each
Minimum: 15
Multiple: 15
$1,433.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-93MT120KPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K0130
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage-
Average Forward Current-
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max-
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Phases
-
Average Forward Current
-
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
-
Bridge Rectifier Case Style
Module
Forward Voltage Max
-
Forward Surge Current
1kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
