Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-GT100DA120UF
Newark Part No.78AK9050
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.660 |
| 5+ | $39.890 |
| 10+ | $35.010 |
| 25+ | $33.810 |
| 50+ | $33.200 |
| 100+ | $32.660 |
Price for:Each
Minimum: 1
Multiple: 1
$45.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT100DA120UF
Newark Part No.78AK9050
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current187A
Collector Emitter Saturation Voltage-
Power Dissipation890W
Operating Temperature Max150°C
Transistor Case StyleSOT-227
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
-
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
187A
Power Dissipation
890W
Transistor Case Style
SOT-227
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability