Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VS-GT100TP60N IGBT Module, Dual [Half Bridge], 160 A, 1.65 V, 417 W, 175 °C, INT-A-PAK](https://mexico.newark.com/productimages/standard/en_US/4696244.jpg)
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT100TP60NCopy
Newark Part No.43X1829
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual N Channel
Continuous Collector Current160A
DC Collector Current160A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation Pd417W
Power Dissipation417W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleINT-A-PAK
IGBT TerminationStud
No. of Pins7Pins
IGBT TechnologyTrench
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
160A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation Pd
417W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
175°C
IGBT Termination
Stud
IGBT Technology
Trench
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
Dual N Channel
DC Collector Current
160A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation
417W
Operating Temperature Max
175°C
Transistor Case Style
INT-A-PAK
No. of Pins
7Pins
Collector Emitter Voltage Max
600V
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
