Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-MBRB1545CTPBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63J7936
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.080 |
| 100+ | $1.740 |
| 500+ | $1.650 |
| 1000+ | $1.510 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBRB1545CTPBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63J7936
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current690A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Alternatives for VS-MBRB1545CTPBF
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
690A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
15A
Diode Case Style
TO-263AB
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
