Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-P405WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97K8154
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.510 |
| 5+ | $47.720 |
| 10+ | $43.930 |
| 25+ | $41.540 |
| 50+ | $39.150 |
| 100+ | $36.760 |
| 250+ | $36.030 |
Price for:Each
Minimum: 1
Multiple: 1
$51.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P405WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97K8154
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max60mA
Average Forward Current40A
Average On State Current40A
On State RMS Current-
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current385A
Holding Current Max130mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StylePACE-PAK (D-19)
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
The VS-P405W is a 6-pin high-voltage Phase Control Thyristor with isolating baseplate, mechanical designs are greatly simplified giving advantage of reduced size. The thyristor is applicable for power supplies, control circuits and battery chargers. Glass passivated junctions for greater reliability. Electrically isolated base plate. Available up to 1200 VRRM/VDRM. It features high dynamic characteristics, simplified mechanical design and assembly.
- 7.01mΩ High level value of on-state slope resistance
- 1.4V Maximum on-state voltage drop
- 1.4V Maximum forward voltage drop
- 250mA Maximum latching current
Applications
Industrial
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
60mA
Average On State Current
40A
Gate Trigger Voltage Max
2V
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
PACE-PAK (D-19)
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
40A
On State RMS Current
-
Peak Non Repetitive Surge Current
385A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
